MAGNIFYING FLOURESCENT WORK LIGHT ACCEPTS 22 WATT FLUORESCENT TUBES

197456

$84.95 ea


  • Part no.: 197456
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: JF-22CB
  • RoHS Compliant
Pricing
# of units Price
1+ $84.95
5+ $74.95
25+ $69.95
PRECISION 5-DIOPTER MAGNIFYING LAMP

Designed with a magnifying lens on an illuminated ring offering 5 times enlargement.


Features:
  • 5" diameter, 5-diopter magnifying lens
  • 40" arm extension
  • Built-in springs and stabilizers
  • Accepts 22W fluorescent tubes (1 included)
  • Power requirement: 110VAC @ 60Hz
  • Length of cord and plug: 70.8"
  • Weight: 7.1 lbs.




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product