Jack Dc Pwr Male 2.5mm Plastic Pnl Mount 7.7"Dia.X 12.4Mm Lg

$1.19 ea


  • Part no.: 202358
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: HD-2388D
Pricing
# of units Price
1+ $1.19
10+ $0.99
100+ $0.89
500+ $0.85
2.5mm Male Power Jack

Features:
  • Maximum Rating: 5A 12V DC
  • Jack type: 2.5mm male
  • Panel mounting
  • Solder eyelet terminals
  • Body material: Nylon
  • Coil: Bronze-plated Nickel
  • Steel spring
  • Size: 12.4mm length x 7.7mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHD
    TypePower
    Contact MaterialBronze
    Contact PlatingNickel
    GenderF
    Housing MaterialNylon
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1
    Number of Terminals2
    MountingPanel Mount
    Pitch4.6mm
    Product Depth11mm
    Product TypeConnector Power


    Report a problem
    Suggest a product