Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Jack, DC PWR, Male, 2.5MM, Plastic PNL Mount, 7.7 Inch DIA.x 12.4MM LG

View HD-2388D: HD 2.5MM Male Power Jack (Rectangular Connectors)

HD-2388D: HD 2.5MM Male Power Jack (Rectangular Connectors)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 202358
Manufacturer   JAMECO VALUEPRO
Manufacturer no. HD-2388D
Catalog 142 , page 101
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $0.99
100+ $0.89
500+ $0.85
  • Availability: Ship  today  

 Add to cart

2.5mm Male Power Jack

Features:
  • Jack type: 2.5mm male
  • Panel mounting
  • Solder eyelet terminals
  • Body material: Nylon
  • Coil: Bronze-plated Nickel
  • Steel spring
  • Size: 12.4mm length x 7.7mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHD
    Number of Terminals2
    MountingPanel Mount
    Pitch4.6mm
    Product Depth11mm
    TypePower
    Product TypeConnector Power
    Contact MaterialBronze
    Specification Value
    Contact PlatingNickel
    GenderF
    Housing MaterialNylon
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC POWER JACK, MALE 2.1MM 2 POSITION

    Buy Now  $1.75


    JACK,DC POWER,INLINE MALE,2.1mm,STRAIN RELIEF,12.6Dia.x 57.5mm

    Buy Now  $1.75


    Connector Power Male 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

    Buy Now  $0.89

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.