37 Piece 4 Inch Black Dual-Wall Moisture-Resistant Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

$23.95 ea


  • Part no.: 2095971
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: TT74903
Pricing
# of units Price
1+ $23.95
5+ $19.95
25+ $17.95

37 Piece 4" Black Dual-Wall Moisture-Resistant Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

2:1 shrink ratio

A selection of heat shrinkable, flexible polyolefin tubing. Outstanding electrical, physical and chemical properties for a wide variety of applications.

Features:
  • Rated for 275°F (135°C)
  • Moisture resistant
  • Dual wall protection
  • Adhesive lining seals and protects
  • 37 total pieces, each with a 4 inch length

    Diameter Size # of Pieces
    1/8" 12
    1/4" 10
    3/8" 6
    1/2" 4
    3/4" 3
    1" 2


    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingKIT
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)0.33
    Additional FeatureDUAL WALL, MOISTURE RESISTANT
    Product DiameterASSORTED
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product