AC Fan Ball 230 Volt 0.065A/0.06A 10 with 9W 50HZ/60HZ 1800RPM/1900RPM 57CFM/63CFM 30DB/34DB Flange Mount
| Jameco Part no. 209365 | |
|---|---|
| Manufacturer | BI-SONIC TECHNOLOGY |
| Manufacturer no. | 4C-230LB |
| Catalog 132 , page 92 |
- Data Sheet (current) [174 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 220VAC
- Current: 60mA
- Air Flow: 63 CFM
- Noise: 34 dBA
- Size: 120 x 120 x 38mm
- Connection: 10" leads
- Agency Approvals: CE/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 220 |
| Fan Rotation | Clockwise |
| Maximum Pressure | 0.16inH2O|0.17inH2O |
| Nominal Speed | 1800RPM|1900RPM |
| Housing Material | Aluminum Die Cast |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -30°C |
| Size (WxHxD mm) | 120 120 x 38 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 75°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 63 |
| Bearings | Ball |
| Line Current | 0.06 |
| Power Rating | 9 |
| Noise Level | 34 |
| Family | 4C |
| Category | AC Fan |
Report a problem
Suggest a product