Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Power Supply, Bench Top, Digital, 2X 30VDC@2A, 120 Watt, 4 Meters

View HY3002D-2: 120W Dual Output Benchtop Power Supply

HY3002D-2: 120W Dual Output Benchtop Power Supply


Image is representative only
Jameco Benchpro
Jameco Part no. 211705
Manufacturer   JAMECO BENCHPRO
Manufacturer no. HY3002D-2
Catalog 142 , page 126
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$224.95

# of Unit Price
1+ $224.95
5+ $199.95
  • Availability:Ship  1 Days ARO 

 Add to cart

120W DUAL OUTPUT BENCHTOP POWER SUPPLY

Ch.1: 30Volts @ 2Amps
Ch.2: 30Volts @ 2Amps


Features:
  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 23 lbs.


Report a problem
Suggest a product
Specification Value
Height (inches)6.5
Length (inches)14.4
Power (WATTS)120
Regular Output Voltage 1 (VOLTS)30
Type of DisplaysDigital LCD
Specification Value
Weight (lbs.)23
Width (inches)10.4
Regular Output Voltage 2 (VOLTS)30


Report a problem
Suggest a product

RELATED PRODUCTS

300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $309.95


195W Triple Output Benchtop Power Supply 30V/3A 30V/3A 5V/3A

Buy Now  $299.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.