Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor TIP3055 TO-218 NPN 100 Volt 15 Amp

View TIP3055: GP BJT Transistor NPN Silicon Power (Bipolar)

TIP3055: GP BJT Transistor NPN Silicon Power (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 211385
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP3055
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.75
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyTIP3055
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage7V
Minimum DC Current Gain20@4A@4V, 5@10A@4V
Maximum Operating Frequency2.5MHz(Min)
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageSOT-93
Product Width4.9mm(Max)
Product Height16.2mm(Max) - 4mm
Product Length15.2mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation90000mW
Maximum Collector Base Voltage100V
Maximum Collector Emitter Saturation Voltage1.1V@400mA@1A, 3V@3.3A@10A
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.