Transistor TIP3055 TO-218 NPN 100 Volt 15 Amp

$1.29 ea


  • Part no.: 211385
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP3055
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $0.95
Specification Value
FamilyTIP3055
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage7V
Minimum DC Current Gain20@4A@4V, 5@10A@4V
Maximum Operating Frequency2.5MHz(Min)
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
TypeNPN
Pin_Count3
Supplier_PackageSOT-93
Product Width4.9mm(Max)
Product Height16.2mm(Max) - 4mm
Product Length15.2mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation90000mW
Maximum Collector Base Voltage100V
Maximum Collector Emitter Saturation Voltage1.1V@400mA@1A, 3V@3.3A@10A
Number of Elements per Chip1


Report a problem
Suggest a product