Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

Fluke 52 Series II Dual Input Digital Thermometer

View FLUKE-52-2: Fluke 52 Series II Dual Input Digital Thermometer

FLUKE-52-2: Fluke 52 Series II Dual Input Digital Thermometer

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 214480
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-52-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 120
Pricing & Availability

$384.95

# of Unit Price
1+ $384.95
5+ $349.99
  • Availability:Ship  in 14 days 

 Add to cart

Fluke 52 Series II Dual Input Digital Thermometer


Fluke Part No. 674689

The new Fluke 52 Series II contact thermometer offers fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.

Features:
  • Relative time clock on MIN, MAX, and AVG provides a time reference for major events
  • Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
  • Measures J, K, T, and E-types of thermocouples
  • Readout in ºC, ºF, or Kelvin (K)
  • Splash and dust resistant case protected by impact absorbing holster
  • User-friendly front panel is easy to set up and operate
  • Sleep mode increases battery life; typical 1000-hour battery life
  • Battery door allows easy battery replacement without breaking the calibration seal
  • Includes two 80PK-1 beaded probe thermocouples
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Power Supply TypeAAx3
    TypeThermocouple Thermometer
    DisplayLCD
    Specification Value
    RangeTemp: -40°C to 260°C
    Resolution1.1°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Passive Component LCR Meter

    Buy Now  $210.95


    Wireless Video Borescope Inspection Camera with 3.5 Inch TFT Display

    Buy Now  $274.95


    6000W Wattmeter and Multimeter

    Buy Now  $204.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.