Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Surface Mount Prototyping Board with SOT SOIC Tsop Patterns

View B502: Surface Mount Proto Board with Multiple Patterns

B502: Surface Mount Proto Board with Multiple Patterns

View Larger Image
Image is representative only
Bellin Dynamic Systems
Jameco Part no. 215491
Manufacturer BELLIN DYNAMIC SYSTEMS
Manufacturer no. B502
Catalog 161 , page 136
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $36.95
  • Availability: Ship Today  

 Add to cart

Surface Mount Proto Board with Multiple Patterns


Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.

  • Small SMT

    Features:
  • 160 SMT pattern, SOT/SOIC/TSOP/MSOP/DPAK & more
  • V-groove scoring between elements for smooth straight edges
  • Compatible with .100" single or dual row male headers
  • Board thickness: 0.031"
  • Size: 7.6"L x 5.0"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Protoboard Soic To Dip 1.27Mm Pitchannel For 8 18 & 28 Leads Ez

    Buy Now  $8.95


    3 Piece Surface Mount Adapter Boards

    Buy Now  $8.95


    SMT-300 Combo Surface Mount Universal Prototyping Board for all Footprints 2x3

    Buy Now  $13.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.