Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube

$0.79 ea


  • Part no.: 308291
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74LS240N
Pricing
# of units Price
1+ $0.79
10+ $0.65
100+ $0.55
IC,SN74LS240N,DIP-20, OCTAL BUFFER/ DRIVER WITH 3 STATE OUTPUTS

Report a problem
Suggest a product
Specification Value
FamilySN74LS240
Number of Outputs per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Propagation Delay Test Condition45pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyLS
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBipolar
Output Type3-State
PolarityInverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product