Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 3.15" (80mm)

C

Fan, 115VAC, 18.8 CFM, 80X80X25, Sleeve Bearings Bearings, Terminal, Ul/Cul/Ce

View PM8025HA1S: Fan 115VAC 18.8 CFM 80X80X25

PM8025HA1S: Fan 115VAC 18.8 CFM 80X80X25

View Larger Image
Image is representative only
Pelonis Technologies, Inc.
Jameco Part no. 2100267
Manufacturer PELONIS TECHNOLOGIES, INC.
Manufacturer no. PM8025HA1S
Catalog 132 , page 92
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $10.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Fan

Features:
  • Voltage (VDC): 120
  • Current (A): 0.075
  • Power (W): 6.80
  • Speed (RPM): 2,500
  • Air Flow (CFM): 18.80
  • Pressure (mm Aq.): 2.80
  • Noise (dBA): 26.70
  • Weight (g): 215
  • Unit Count (pcs): 40


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Connection (Leads)Terminals
Size (WxHxD mm)80 x 80 x 25
Size (W x H x D) (inches)3.15 x 3.15 x 1.00
Air Flow (CFM)18.8
BearingSleeve
Specification Value
Power (Watts)6.8
Current (mA)75
Agency ApprovalsUL/CUL/CE
Noise (dBA)26.7


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.