Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

C

AC to DC Power Supply Open Frame Single Output 5.1 Volt 22 Amp 150 Watt

View NLP150L-96S5: 112.2W Open-Frame AC-to-DC Switching Power Supply

NLP150L-96S5: 112.2W Open-Frame AC-to-DC Switching Power Supply

View Larger Image
Image is representative only
Artesyn Technologies
Jameco Part no. 219011
Manufacturer ARTESYN TECHNOLOGIES
Manufacturer no. NLP150L-96S5
Catalog 132 , page 106
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
  • Availability:Ship  1 Days ARO 

 Add to cart

112.2W Open-Frame AC-to-DC Switching Power Supply

5.1 Volts @ 22 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 6.8"L x 3.8"W x 1.3"H
  • Mounting Holes: 6.5"L x 3.5"W x 0.2"Dia.
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±2.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CSA/VDE/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNLP150L-96S5
    Maximum Input Current (A)1.95
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyNLP150L-96S5
    Efficiency (%)73
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)3.8
    Width (inch)6.8
    Specification Value
    Height (inch)1.3
    Agency ApprovalsCE/CSA/IEC/UL/VDE
    TypeSwitching
    StyleOpen Frame
    Primary Output Voltage (VDC)5.1
    Output Current (A)22
    Maximum Output Power (W)150
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

    Buy Now  $19.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

    Buy Now  $28.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

    Buy Now  $36.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.