Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Dot-Matrix

C

5 X 7 Common Cathode Red LED Dot Matrix Display

View CS-5704H: 5 X 7 LED Dot Matrix Display (Dot-Matrix)

CS-5704H: 5 X 7 LED Dot Matrix Display (Dot-Matrix)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 218843
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CS-5704H
Catalog 142 , page 29
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  

 Add to cart

5 x 7 LED Dot Matrix Display

Features:
  • Character height: 0.7"
  • Illuminated color: Red
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 12-pin package
  • Typical operating voltage: 1.8V @ 20mA
  • Typical brightness: 8.0mcd @ 20mA
  • Wavelength: 660nm
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
    DISPLAY,DOT MATRIX,HI-E RED,.78 INCH ,8x8,635nm,2V@10mA,CC/AR,16-PIN

    Buy Now  $3.95


    Hexadecimal Display 11-Pin DIP

    Buy Now  $19.95


    8x8 LED Dot Matrix Display RGB 2.3" Square

    Buy Now  $22.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.