Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Transformers >> International Step up / Step

International Step-Up/Step-Down Autotransformer

View VC-100: International Step-Up/Step-Down Autotransformer

VC-100: International Step-Up/Step-Down Autotransformer

View Larger Image
Image is representative only
AED International
Jameco Part no. 2082599
Manufacturer AED INTERNATIONAL
Manufacturer no. VC-100
Catalog 142 , page 103
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
25+ $11.95
  • Availability: Ship  today  

 Add to cart

International Step-Up/Step-Down Autotransformer


This is a voltage converter or transformer that can be used as a step up transformer in 110/120 volt countries or as a step down transformer in 220/230/240 volt countries. This heavy duty voltage transformer can be used for continuous duty.

Features:

  • Input voltage: 110/200/220/240V
  • Output voltage: 110/220V
  • Wattage: 80 watts continuous, 100 watts intermittent
  • On/off switch
  • Fuse protected
  • Two free spare fuses
  • European to US adapter on power cable
  • Universal European/US output receptacles
  • Dimensions: 5.2" L x 3.7" W x 3.5" H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2000Va Variable AC Power Transformer 110/220VAC Input 0-240VAC Output

    Buy Now  $224.95


    500VA Variable AC Power Transformer 110/220VAC Input 0-240 VAC Output

    Buy Now  $139.95


    1000VA Variable AC Power Transformer 110/220VAC Input 0-240VAC Output

    Buy Now  $169.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.