Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

3 Position 0.093 Inch (2.36MM) Power Connector Housing Plug

View 03-09-2032: 1396 0.093 Inch (2.36MM) Power Connector Housing Plug

03-09-2032: 1396 0.093 Inch (2.36MM) Power Connector Housing Plug


Image is representative only
Molex Inc.
Jameco Part no. 224080
Manufacturer MOLEX INC.
Manufacturer no. 03-09-2032
  RoHS compliant
Catalog 152 , page 52
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
  • Availability: Ship Today  

 Add to cart

0.093" (2.36mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 14.0A
  • Number of circuits: 3
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224223
  • Crimp pin Female: 224231
  • Connector receptacle: 224151
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Family1396
    Maximum Current Rating14A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch5.03mm
    Product Depth25.65mm
    Product TypeConnector Discrete Wire Housing
    TypeHousing
    Specification Value
    Product Height8.6mm
    GenderPL
    Number of Contacts3
    Number of Rows1
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3 Position 0.093" (2.36mm) Power Connector Receptacle

    Buy Now  $0.29


    4 Position 0.093" (2.36mm) Power Connector Housing Plug

    Buy Now  $0.35


    4 Position 0.093" (2.36mm) Power Connector Receptacle

    Buy Now  $0.55

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.