Female 1 Position Crimp Contact Connector

$0.17 ea


  • Part no.: 224215
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 02-09-1119
  • RoHS Compliant
Pricing
# of units Price
10+ $0.17
100+ $0.15
1000+ $0.12
2500+ $0.09
NOTE:
  • Order in multiples of 10

Female 1 Position Crimp Contact Connector

Specifications

  • 18-22AWG
  • For straight cable mount
  • Current rating: 10A

    Report a problem
    Suggest a product
  • Specification Value
    Family1381
    TypeContact
    Contact MaterialBrass
    Contact PlatingTin
    GenderF
    Body OrientationStraight
    Number of Contacts1
    Maximum Contact Resistance10mOhm
    Maximum Current Rating10A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingBag
    Product Depth5.33mm
    Product Height4.83mm
    Product Length21.97mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product