Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Subminiature Toggle Single Pole Double Throw (on-on) Right Angle PCB Mount 48VAC-50MA 3 Pin

View AT1D-6M3: Subminiature Toggle Switch Contact Form: SPDT on-On

AT1D-6M3: Subminiature Toggle Switch Contact Form: SPDT on-On

View Larger Image
Image is representative only
Fujisoku Corp.
Jameco Part no. 567752
Manufacturer FUJISOKU CORP.
Manufacturer no. AT1D-6M3
Catalog 161 , page 66
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.29
100+ $1.15
500+ $1.05
1000+ $0.89
  • Availability: Ship Today  

 Add to cart

Subminiature Toggle Switch

Features:
  • Contact form: SPDT ON-ON
  • Contact rating: 0.05A @ 48VDC/VAC
  • Dimensions: 0.37"L x 0.22"W x 0.33"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    TypeSub-Miniature
    Mounting StylePCB Mount
    Termination StylePC Pins
    Number of Pins3
    Length (inch).22
    Contact FormSPDT
    Depth (inch).33
    Height (inch).37
    Specification Value
    Switch FunctionON-ON
    Maximum AC Voltage Rating48V
    Maximum Current Rating (A).05
    Voltage Rating (DC)48
    Voltage Rating (AC)48
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Subminiature Single Pole Double Throw ON-ON Solder 125VDC@3A 7-32 Inch Mounting

    Buy Now  $1.79


    Toggle Switch Subminiature Double Pole Double Throw (On-On) Solder 125 VDC @ 3 Amp 7/32 Inch Mounting

    Buy Now  $1.99


    Toggle Switch Subminiature Single Pole Double Throw (On-On) PCB Mount 0.4VA Max

    Buy Now  $1.99

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.