Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Programmers >> Universal

Flash Writer and Programmer USB Eprom Eeprom

View LEAPER 3D: Flash Writer/Programmer with USB Interface

LEAPER 3D: Flash Writer/Programmer with USB Interface

View Larger Image
Image is representative only
Leap Electronic Co.,Ltd.
Jameco Part no. 225947
Manufacturer LEAP ELECTRONIC CO.,LTD.
Manufacturer no. LEAPER 3D
Catalog 142 , page 147
Pricing & Availability

$269.95

# of Unit Price
1+ $269.95
5+ $249.95
  • Availability:Ship  3 Wks ARO 

 Add to cart

Flash Writer/Programmer with USB Interface


Features:

  • Supports Flash EPROMs EEPROMs and EPROMs
  • Type, read, load, edit, checksum, erase, blank check, program, verify, protect functions
  • Programs 8-bit Flash serial ICs via USB cable on Windows® 9x/2000/XP
  • High speed: only 22 seconds to blank check, program and verify MXIC MX29F040
  • File formats supported: binary and machine code, Intel HEX Motorola HEX, TektronixIncludes: USB cable, 12V @ 500mA adapter, CD-ROM software and manual
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
    USB PIC Programmer

    Buy Now  $84.95


    EPROM Erasing System

    Buy Now  $195.95


    ChipMax2 Low Cost Fast Universal Programmer

    Buy Now  $544.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.