Soldering Iron 40 Watt 110-120VAC Removable Tip 3 Wire Cord

$13.95 ea


  • Part no.: 224602
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: 200PHG-40W
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
5+ $12.49
25+ $10.95
Economical, High-Performance Soldering Iron

High-quality soldering iron that's suitable for both professional and do-it-yourself applications.

Features:
  • 40W soldering iron
  • Length of iron: 9 inches
  • Input: 120VAC @ 60Hz
  • High-performance double-wound nichrome heating element
  • Flexible cord with burn-resistant silicon cable
  • 6-foot long cord with 3-prong plug
  • Pre-loaded chisel tip and iron stand included
  • UL/CUL listed
  • Includes: chisel tip and iron stand
  • Also see conical tip P/N 226018 (not included)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product