Toggle Switch (On-None-On) 3pdt Long Bat Toggle Wire Lug 6 Amp 250 Volt AC 28 Volt Panel Mount

547436

$24.95 ea


  • Part no.: 547436
  • Manufacturer: ALCOSWITCH/TYCO ELECTRONICS
  • Manufacturer no.: MTA306D
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
5+ $22.95
25+ $20.95
Miniature Toggle Switch

Features:
  • Contact form: 3PDT ON-ON
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.70"L x 0.51"W x 0.45"D
  • Number of pins: 9
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch).51
    Contact Form3PDT
    Depth (inch).45
    Height (inch).7
    Actuator Length (inch)0.41
    Switch FunctionON-ON
    Maximum AC Voltage Rating250V
    FamilyMT
    Maximum Current Rating (A)6
    Mechanical Life80000
    Actuator MaterialCopper Alloy
    Body OrientationStraight
    Bushing TypeThreaded
    Contact MaterialGold Flash/Silver
    Dielectric Strength1500VAC
    Electrical Life80000
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product