Breadboard SMD Small SMT

$44.95 ea


  • Part no.: 227344
  • Manufacturer: Bellin Dynamic Systems
  • Manufacturer no.: B513
Pricing
# of units Price
1+ $44.95
5+ $39.95
Surface Mount Proto Board

Prototyping SMT circuit boards has been tedious and time-consuming. Now there is an easy, cost-effective and versatile Snap-Apart™ solution from Bellin Dynamic Systems.

Small SMT

Features:
  • 300 SMT pattern, SC90, SOT23-6, 323-6, TSOP, MSOP8, 10+
  • V-groove scoring between elements for smooth straight edges
  • Compatible with .100" single or dual row male headers
  • Board thickness: 0.031"
  • Size: 7.6"L x 5.0"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product