Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 12VDC, 6.00CFM, 40X40X6, 80MA, Ball, 5.50 Inch Leads (Tr Speed Signal-to-Noise Ratio)

View AD0412HB-K96(S): 12VDC Brushless Tubeaxial Fan

AD0412HB-K96(S): 12VDC Brushless Tubeaxial Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2099500
Manufacturer ADDA INC
Manufacturer no. AD0412HB-K96(S)
  RoHS compliant
Catalog 142 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability: Ship  today  

 Add to cart

12VDC Brushless Tubeaxial Fan

Features:
  • Current Type: DC
  • Supply Voltage: 12 V
  • Airflow: 6 CFM
  • Bearing Type: 1 Ball / 1 Sleeve
  • Noise: 31 dBA
  • Frame Dimensions: 40mm x 40mm x 6mm
  • Housing Material: Plastic
  • 3-wire connection with speed sensor
  • UL/CUL/TUV/CE

    Report a problem
    Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)31
Connection (Leads)5.5
Length (mm)40
Width (mm)40
Height (mm)6
Specification Value
Air Flow (CFM)5.8
BearingBall
Current (mA)80
Power (Watts)0.72
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.