Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector RCA Male 2 Position Solder/Crimp Straight Cable Mount 2 Terminal 1 Port

View 3502: 139 Connector Audio Plug RCA Phono 2C Metal

3502: 139 Connector Audio Plug RCA Phono 2C Metal

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 281800
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. 3502
  RoHS compliant
Catalog 151 , page 50
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.19
100+ $1.95
  • Availability: Ship  today  

 Add to cart

CONNECTOR,AUDIO,3502 PLUG,RCA PHONO,2C,METAL


CONNECTOR,AUDIO,3502
PLUG,RCA PHONO,2C,METAL

Report a problem
Suggest a product
Specification Value
Family139
Number of Terminals2
Product Diameter10.31mm
Maximum Current Rating6A
Maximum Voltage Rating140VDC|VAC|250VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingCable Mount
TypeRCA
Product Length33.34mm
Specification Value
Termination MethodSolderable|Crimp
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
GenderM
Housing MaterialCopper Alloy
Body OrientationStraight
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25


Panel Mount Red Insulated Banana Jack

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.