Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

Flexible Thin-Film Solar Module, Weatherpro Series, 15.4V @ 200MA

View PT15-300: Power Film Flexible Thin Solar Panel Module

PT15-300: Power Film Flexible Thin Solar Panel Module

View Larger Image
Image is representative only
Powerfilm,Inc.
Jameco Part no. 228208
Manufacturer POWERFILM,INC.
Manufacturer no. PT15-300
Catalog 142 , page 164
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
25+ $69.95
  • Availability: Ship  today  

 Add to cart

Flexible, Thin Solar Panel Module

15.4 Volts at 200 mA

The PowerFilm WeatherPro Series is the right choice for permanent outdoor applications that are directly exposed to the elements. The especially rugged construction of these PowerFilm modules includes a UV-stabilized surface, extra edge seal for protection, and tin-coated copper leads that extend from the module. Coating the leads with an RTV silicon compound can provide a tightly sealed package.

Report a problem
Suggest a product
Specification Value
TypeSolar
Product TypePower Film
Operating Current (mA)200
Operating Voltage (volts)15.4
Specification Value
Size (L x W x T) inches10.3 x 12.8 x .04
Size (L x W x T) mm270 x 325 x 1.1


Report a problem
Suggest a product

RELATED PRODUCTS

Solar Miniature Panel 3.0 Volt 100ma with 6 Inch Red-Black Wire Leads

Buy Now  $12.95


Solar Panel 6 Volt DC @ 167mA 1 Watt 4.9x2.5x0.13 Inch

Buy Now  $12.95


Solar Miniature Panel 6.0 Volt 50ma with 6 Inch Red-Black Wire Leads

Buy Now  $14.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.