Step Drill 3/16 Inch 7/8 Inch 13 Hole Sizes

$14.95 ea


  • Part no.: 229657
  • Manufacturer: JAMECO BENCHPRO
  • Manufacturer no.: THR-020
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
HIGH-SPEED STEP DRILL BIT

Drill multiple holes in thin material with the same bit, faster and easier. Each bit does the work of many drill bit sizes. You can drill holes in most materials such as plastic, metal and wood up to 1/8" thick.


Features:
  • Made of 100% steel
  • Shank size: 3/8"
  • Length: 2.4"
  • 13-step sizes: 3/16" to 7/8"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product