Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Bus Interface Pos-Edge 1 Element 20 Pin Plastic DIP Tube

View SN74LS273N: DIP-20 Quad 2 Input nor Gate with O.C (Logic)

SN74LS273N: DIP-20 Quad 2 Input nor Gate with O.C (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 308398
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS273N
Catalog 132 , page 5
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.65
100+ $0.55
  • Availability:Ship 05/23/16 

 Add to cart

IC,SN74LS273N,DIP-20, QUAD 2-INPUT NOR GATE W/ O.C.


IC,SN74LS273N,DIP-20,
OCTAL D-TYPE FLIP-FLOP

Report a problem
Suggest a product
Specification Value
FamilySN74LS273
Bus HoldNo
Set/ResetMaster Reset
Triggering TypePositive-Edge
Number of Elements per Chip1
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL27ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs8
Logic FamilyLS
Number of Element Outputs8
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Logic FunctionD-(Typ)e Bus Interface
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeFlip Flop
Fabrication TechnologyBipolar
PolarityNon-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeSingle-Ended
Number of Channels per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.