Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Function Generators

3MHZ Function Generator

View GFG-8216A: 3MHZ Function Generator (Test & Measurement)

GFG-8216A: 3MHZ Function Generator (Test & Measurement)

View Larger Image
Image is representative only
Instek Corp.
Jameco Part no. 229260
Manufacturer INSTEK CORP.
Manufacturer no. GFG-8216A
Catalog 142 , page 124
Pricing & Availability

$244.95

# of Unit Price
1+ $244.95
5+ $229.95
  • Availability: Ship  today  

 Add to cart

3MHz Function Generator


This function generator is capable of 6 waveforms: Sine, Square, Triangle, Ramp, TTL pulse and CMOS output. Also includes features such as a large 6-digit 0.5" LED display, External voltage-controlled frequency function, built-in 6-digit counter with INT/EXT function up to 150MHz/High resolution, and more.


Features:
  • Maximum output voltage: >10Vp-p (50Ω load)
  • Signal inversion capability
  • Input voltage: 115/230VAC @ 50-60Hz
  • Output impedance: 50Ω ± 10%
  • Variable duty cycle and DC offset
  • 6-digit LED display
  • Frequency range: 0.3Hz to 3MHz in 7 ranges
  • Size: 9.9"W x 11.5"D x 3.6"H
  • Weight: 4.6 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

5 MHz Function Generator with Digital Display Variable Duty Cycle

Buy Now  $354.95


4-in-1 Laboratory Center

Buy Now  $899.95


Sweep Function Generator 0.1Hz-10 MHz TTL CMOS 110 MHz Frequency Counter

Buy Now  $379.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.