8 Bit Addressable D Latch DIP 16 Low Level

13442

Clearance

View larger image

$0.29 ea


  • Part no.: 13442
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: CD4099
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
8-BIT ADDRESSABLE LATCH

This is an 8-bit addressable latch with three address inputs, an active low enable input, active high clear input, a data input, and eight outputs.

Features:
  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD typical
  • Serial to parallel capability
  • Storage register capability
  • Random (addressable) data entry
  • Active high demultiplexing capability
  • Common active high clear
  • 16-pin DIP package


Report a problem
Suggest a product
Specification Value
Propagation Delay (tpd) (ns)400
Number of Bits1
Logic Circuit TypeLOW LEVEL
Output PolarityTRUE
FF/Latch TypeD LATCH


Report a problem
Suggest a product