Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole

231546

$0.09 ea


  • Part no.: 231546
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640445-2
  • RoHS Compliant
Pricing
# of units Price
10+ $0.09
100+ $0.07
500+ $0.05
NOTE:
  • • Order in multiples of 10

0.156" 2-Contact Wire to Board Header

Features

  • Friction Lock
  • Orientation: Straight:
  • Polyester Insulated



    Report a problem
    Suggest a product
  • Specification Value
    Family640445
    Number of Rows1
    Maximum Contact Resistance3mOhm
    Maximum Current Rating7A/Contact
    Maximum Voltage Rating600VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch3.96mm
    Product Depth7.62mm
    TypeWire to Board
    Product Height13.33mm
    Product Length7.92mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialCopper Alloy
    Contact PlatingTin Over Nickel
    GenderHDR
    Housing ColorWhite
    Housing MaterialPolyester
    Body OrientationStraight
    Number of Contacts2


    Report a problem
    Suggest a product