Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 2 Position 3.96MM Solder Straight Thru-Hole

View 640445-2: 640445 Header MTA156 2 Position

640445-2: 640445 Header MTA156 2 Position


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 231546
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640445-2
  RoHS compliant
Catalog 142 , page 59
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

HEADER MTA156, 2 POSITION


@HEADER,MTA156,2 POS,FL,STR.
AMP# 640445-2,(10)

Report a problem
Suggest a product
Specification Value
Family640445
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
TypeWire to Board
Product Height13.33mm
Specification Value
Product Length7.92mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Buy Now  $0.19


Connector Housing Receptacle 3 Position 3.96mm Straight Bag

Buy Now  $0.19


Connector Housing Receptacle 4 Position 3.96mm Straight Bag

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.