Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 3 Position 2.54MM Straight Bag

View 22-01-3037: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 3 Positions

22-01-3037: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 3 Positions

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 234801
Manufacturer MOLEX INC.
Manufacturer no. 22-01-3037
  RoHS compliant
Catalog 132 , page 57
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.15
500+ $0.12
  • Availability: Ship  today  

 Add to cart

.100" HOUSING FOR KK CRIMP TYPE TERMINAL, FEMALE, 3 POSITIONS

Report a problem
Suggest a product
Specification Value
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length8.18mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height4.82mm
GenderRCP
Number of Contacts3
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing Receptacle 6 Position 2.54mm Straight Bag

Buy Now  $0.49


Connector Housing Receptacle 8 Position 2.54mm Straight Bag

Buy Now  $0.59


Connector Housing Receptacle 10 Position 2.54mm Straight Bag

Buy Now  $0.65

Copyright ©2002 - 2013 Jameco. All Rights Reserved.