Connector Contact Pin 1 Position Solder Cup Straight Cable Mount 1 Terminal 1 Port Loose Piece

$0.39 ea


  • Part no.: 234982
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 66570-3
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
2500+ $0.19

24-28 AWG D-Sub Male Solder Contact

Features

  • Voltage: 250V
  • Current: 3.7A



    Report a problem
    Suggest a product
  • Specification Value
    Family66570
    TypeContact
    Contact MaterialBrass
    Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
    GenderPIN
    Body OrientationStraight
    Number of Contacts1
    Number of Ports1
    Number of Terminals1
    Maximum Current Rating3.7A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Product Depth2.15mm
    Product Length14.86mm
    Termination MethodSolderable Cup
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product