Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector Contact Pin 1 Position Solder Cup Straight Cable Mount 1 Terminal 1 Port Loose Piece

View 66570-3: Contact Solder Male D-Sub 28-24AWG

66570-3: Contact Solder Male D-Sub 28-24AWG

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 234982
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 66570-3
  RoHS compliant
Catalog 151 , page 52
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

CONTACT,SOLDER,MALE,D-SUB,28-24AWG,(10)


CONTACT,DSUB,PIN,SOLDER,
MALE,28-24AWG

Report a problem
Suggest a product
Specification Value
Family66570
Number of Ports1
Number of Terminals1
Maximum Current Rating3.7A
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
TypeContact
Specification Value
Product Depth2.15mm
Product Length14.86mm
Termination MethodSolderable Cup
Product TypeConnector D-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderPIN
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Contact Socket 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Buy Now  $0.49


Size 20 D-Subminiature Contact Pin

Buy Now  $0.49


Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.