Wire Wrap Unwrap Strip Tool Regular

$27.95 ea


  • Part no.: 236785
  • Manufacturer: JDV PRODUCTS INC.
  • Manufacturer no.: HSR30
Pricing
# of units Price
1+ $27.95
5+ $25.95

Strip-Wrap-Unwrap Tool (Regular)

Also available in Modified Strip-Wrap-Unwrap

Features

  • Tip made of tempered steel
  • Spring steel cutter
  • Use with 30 AWG wire on 0.025" square posts
  • No soldering necessary
  • Wrap 1 to 2 turns of insulated portion of wire pr secure connections
  • Length: 4.5"
  • Regular-type


  • Related Products

    30 AWG Kynar™ Wire Wrap (Assorted colors)

    Wire Wrap Sockets

  • 2 & 3 Level Wire Wrap IC Sockets
  • 3 Level Machine Tooled Wire Wrap IC Sockets
  • 0.100" Single & Dual In-Line Machine Tooled Strip Sockets
  • Wire Wrap IC Socket I.D. Markers

    Wire Wrap Tools

  • 30 AWG Wire Wrap/Strip Tools
    Notes:
    Modified Type -- There are 1-1/2 turns of insulation around the terminal post. It makes the connection stronger if there is any vibration. It acts like a shock-absorber per se. Used in an environment where there is motion or movement such as if the PCB is going to be used for an airplane. Most electronic assembly applications require a modified-type wrap.

    Regular Type -- There is no insulation around the terminal pin. Used if the board is going to be in an environment where there is no movement (fixed).

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeWIRE WRAPPING TOOL
    FamilyTOOL
    Additional FeatureWRAP/STRIP/UNWRAP TOOL,REGULAR


    Report a problem
    Suggest a product