Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Latch

Latch Transparent 3 St 8 Channel D-Type 20 Pin Plastic DIP Tube

View SN74LS373N: Octal D-Type Transparent Latch & Edge Trig Flip-Flops

SN74LS373N: Octal D-Type Transparent Latch & Edge Trig Flip-Flops

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 308460
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS373N
Catalog 151 , page 4
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.65
100+ $0.55
  • Availability: Ship  today  

 Add to cart

OCTAL D-TYPE TRANSPARENT LATCH & EDGE TRIG FLIP-FLOPS, DIP20

Report a problem
Suggest a product
Specification Value
FamilySN74LS373
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum High Level Output Current-2.6mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Logic FamilyLS
Propagation Delay Test Condition45pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
Fabrication TechnologyBipolar
MountingThrough Hole
PackagingTube
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeLatch
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $3.95


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.