Latch Transparent 3-ST 8 Channel D-Type 20-Pin Plastic Dip Tube

$0.79 ea


  • Part no.: 308460
  • Manufacturer: Texas Instruments
  • Manufacturer no.: SN74LS373N
Pricing
# of units Price
1+ $0.79
10+ $0.65
100+ $0.55

Octal Transparent Latch and Edge Trigger Flip Flop

Features

  • D-Type, 3-State Output
  • Packaging: DIP-20
  • Voltage: 5V
  • 74LS Series



    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74LS373
    Logic FamilyLS
    Fabrication TechnologyBipolar
    PolarityNon-Inverting
    Output Type3-State
    TypeD-(Typ)e
    Number of Channels per Chip8
    Number of Inputs per Chip8
    Number of Outputs per Chip8
    Bus HoldNo
    Latch ModeTransparent
    Number of Selection Inputs per Element0
    Set/ResetNo
    Number of Elements per Chip1
    Maximum High Level Output Current-2.6mA
    Maximum Low Level Output Current24mA
    Maximum Propagation Delay Time @ Maximum CL[email protected]
    Propagation Delay Test Condition45pF
    Number of Input Enables per Element1
    Number of Output Enables per Element1
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count20
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length24.33mm
    Product TypeLatch


    Report a problem
    Suggest a product