Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Line Driver 8 Channel Non-Inverting 3 State Bipolar 20 Pin Plastic DIP Tube

View SN74LS541N: 8 Channel Buffer/Line Driver Input Voltage: 7V

SN74LS541N: 8 Channel Buffer/Line Driver Input Voltage: 7V

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 308523
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS541N
  RoHS compliant
Catalog 132 , page 5
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship Today  

 Add to cart

8-CHANNEL BUFFER/LINE DRIVER


Features:
  • Input voltage: 7V
  • High-level input voltage: 2V
  • Low-level input voltage: 0.6V
  • High-level output current: -15mA
  • Low-level output current: 24mA
  • 3-state outputs drive bus lines or buffer memory address registers
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins
  • 20-pin DIP package


Report a problem
Suggest a product
Specification Value
FamilySN74LS541
Number of Outputs per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Propagation Delay Test Condition45pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyLS
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBipolar
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.