OR Gate 4 Element 2 Input Bipolar 14-Pin SOIC Tube

$0.49 ea


  • Part no.: 308873
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74LS32D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.49
250+ $0.43
500+ $0.39
NOTE:
  • • Order in multiples of 50
OR Gate 4 Element 2 input Bipolar 14-Pin SOIC


IC,SN74LS32D,IC,SN74LS32D,SOI
C-14, QUAD 2-INPUT OR GATE

Report a problem
Suggest a product
Specification Value
FamilySN74LS32
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL22ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Logic FamilyLS
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Logic FunctionOR
Product Length8.65mm
Product TypeGates
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product