Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Or Gate 4 Element 2 Input Bipolar 14 Pin SOIC Tube

View SN74LS32D: SOIC-14 Quad 2 Input or Gate (Logic)

SN74LS32D: SOIC-14 Quad 2 Input or Gate (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 308873
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS32D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
50+ $0.49
250+ $0.43
500+ $0.39
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 

 Add to cart

IC,SN74LS32D,SOIC-14, QUAD 2-INPUT OR GATE


IC,SN74LS32D,IC,SN74LS32D,SOI
C-14, QUAD 2-INPUT OR GATE

Report a problem
Suggest a product
Specification Value
FamilySN74LS32
Maximum High Level Output Current-0.4mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL22ns@5V
Propagation Delay Test Condition15pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Logic FamilyLS
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Logic FunctionOR
Product Length8.65mm
Product TypeGates
Fabrication TechnologyBipolar
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $3.95


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.