Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 100 Volt 1A 2 Pin DO-204AL

View MBR1100: Diode Schottky Rectifier 1A 100V DO-41

MBR1100: Diode Schottky Rectifier 1A 100V DO-41

View Larger Image
Image is representative only
Jameco Part no. 312101
Manufacturer   MAJOR BRANDS
Manufacturer no. MBR1100
Catalog 151 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.19
  • Availability: Ship  today  

 Add to cart

DIODE, MBR1100, SCHOTTKY RECTIFIER, 1A, 100V, DO-41


DIODE, MBR1100, DO-41,
SCHOTTKY DIODE,100V, 1A

Report a problem
Suggest a product
Specification Value
FamilyMBR1100
Peak Non-Repetitive Surge Current50A
MountingThrough Hole
Peak Reverse Repetitive Voltage100V
Pin_Count2
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
TypeSchottky Diode
Product Length5.2mm(Max)
PackagingBox
Specification Value
Supplier_PackageDO-204AL
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current1A
Peak Forward Voltage0.96V@2A
Peak Reverse Current500uA


Report a problem
Suggest a product

RELATED PRODUCTS

Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

Buy Now  $0.99


Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

Buy Now  $0.06


Diode Schottky 60 Volt 0.015A 2-Pin DO-35

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.