Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 100 Volt 1A 2 Pin DO-204AL

View MBR1100: Rectifier Diode Schottky 100 Volt 1A 2 Pin DO-204AL

MBR1100: Rectifier Diode Schottky 100 Volt 1A 2 Pin DO-204AL

View Larger Image
Image is representative only
Jameco Part no. 312101
Manufacturer   MAJOR BRANDS
Manufacturer no. MBR1100
Catalog 161 , page 14
Learn more about Major Brands.
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.29
100+ $0.19
  • Availability: Ship Today  

 Add to cart

Schottky Diode

Features

  • Package: DO-204AL
  • Voltage: 100V
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMBR1100
    Peak Non-Repetitive Surge Current50A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage100V
    Pin_Count2
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    TypeSchottky Diode
    Product Length5.2mm(Max)
    PackagingBox
    Specification Value
    Supplier_PackageDO-204AL
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product TypeRectifier
    ConfigurationSingle
    Maximum Continuous Forward Current1A
    Peak Forward Voltage0.96V@2A
    Peak Reverse Current500uA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

    Buy Now  $0.99


    Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

    Buy Now  $0.06


    Diode Schottky 60 Volt 0.015A 2-Pin DO-35

    Buy Now  $0.15

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.