Switch Push Button Single Pole Single Throw Off-On Yellow 3 Amp R13-23B-Y

$1.29 ea


  • Part no.: 315521
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R13-23B-05-BY
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
500+ $0.89
Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.38" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 1
  • Button color: Yellow

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable
    Number of Pins2
    Contact FormSPST
    Lead Spacing A (inch)0.18
    Switch FunctionOFF-ON
    Maximum Current Rating (A)3
    Voltage Rating (AC)125


    Report a problem
    Suggest a product