Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button Single Pole Single Throw off Momentary (on) Red 3 Amp LED Illuminated

View R13-508AL-05-BRR-L3: Illuminated Pushbutton Switch (Push Button)

R13-508AL-05-BRR-L3: Illuminated Pushbutton Switch (Push Button)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 315820
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-508AL-05-BRR-L3
  RoHS compliant
Catalog 152 , page 65
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49
  • Availability: Ship Today  

 Add to cart

Illuminated Pushbutton Switch


Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.93" Depth x 1.14" Total length
  • Mounting hole diameter: 0.63"
  • Solder terminals with LED
  • Number of pins: 4
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable w/LED
    Number of Pins4
    Contact FormSPST
    Specification Value
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    Voltage Rating (AC)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.