Rocker Switch On Off Single Pole Single Throw Quick Connect Rocker 8 Amp 250 Volt AC

$1.05 ea


  • Part no.: 316451
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R13-243A-02
Pricing
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.65
Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 10A @ 125VAC, or 6A @ 250VAC
  • Dimensions: 0.83"L x 0.37"W x 0.85"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)10
    Voltage Rating (AC)250
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins2
    Length (inch)0.83
    Depth (inch)0.37
    Height (inch)1.55
    FamilyR13-243
    Maximum Current Rating[email protected]
    Dielectric Strength1500VAC
    Body OrientationStraight
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm


    Report a problem
    Suggest a product