AC to AC Wall Adapter Transformer 14 Volt @ 850mA Black Right angle 2.5mm Female Plug

$11.95 ea


  • Part no.: 318684
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ACU140085H5780
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
14VAC, 850mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter right-angle plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 14VAC @ 850mA
  • Size: 2.5"H x 2.0"W x 1.7"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Agency ApprovalsUL/CUL
Length (inch)2.5
Width (inch)2.0
Height (inch)1.7
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.6
Secondary Side Voltage (VAC)14
Primary Side Voltage (VAC)120
Secondary Side Current (A)0.85
Output Connector Diameters2.5mm x 5.5mm right angle


Report a problem
Suggest a product