Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

AC to DC Power Supply Quad Output 5 Volt 12 Volt 5 Volt 12 Volt 10 Amp 4 Amp 1 Amp 1 Amp 80.7 Watt

View RQ-85B: Power Supply AC/DC Enclosed Switching 85W

RQ-85B: Power Supply AC/DC Enclosed Switching 85W

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 323686
Manufacturer MEAN WELL
Manufacturer no. RQ-85B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 219
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
10+ $31.95
Request a Large Quantity Quote
  • Availability:Ship  5 Days ARO 

 Add to cart

POWER SUPPLY, AC-DC, ENCLOSED, SWITCHING, 85W


PWR SPL,SW,ENCL,80.7W,5V@7A,
12V@3.1A,-5V@0.5A,-12V@0.5A,

Report a problem
Suggest a product
Specification Value
FamilyRQ-85
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Specification Value
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeAuto Switching
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -5 | -12
Output Current (A)7
Maximum Output Power (W)80.7
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $61.95


AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

Buy Now  $61.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.