TO-220 Heat Sink 1 Hole

$0.99 ea


  • Part no.: 326713
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 531102B02500
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

TO-220 Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 1.38"L x 0.50"W x 1.00"H (35.05mm L x 12.7mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family531102B02500
    TypePassive
    Attachment MethodSolderable Pins
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance10.4°C/W
    Product Depth12.7mm
    Product Height38.1mm
    Product Length35.05mm
    Product TypeHeat Sink


    Report a problem
    Suggest a product