Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 3 Position 3.96MM ST

View 640250-3: Housing 3 Position .156 Inch Nylon

640250-3: Housing 3 Position .156 Inch Nylon


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 236152
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640250-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 111 , page 77
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.12
200+ $0.10
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  4 Days ARO 

 Add to cart

HOUSING, 3 POSITION, .156", NYLON


HOUSING, 3 POS, AMP 640250-3
SL-156 SRIES, .156 , NYLON

Report a problem
Suggest a product
Specification Value
Family640250
Maximum Current Rating10A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch3.96mm
Product Depth16.76mm
Product Length11.81mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height7.27mm
GenderRCP
Number of Contacts3
Number of Rows1
Wire Size16-24AWG
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Buy Now  $0.19


Connector Housing Receptacle 3 Position 3.96mm Straight Bag

Buy Now  $0.19


Connector Housing Receptacle 4 Position 3.96mm Straight Bag

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.