Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 20K Ohm 10% 1/2 Watt 25 Turn 2.29MM Pin through Hole Tube

View 3299W-1-203/68WR20K: 3299 Potentiometer 20K Ohm 3299W-1-203 25 Turn

3299W-1-203/68WR20K: 3299 Potentiometer 20K Ohm 3299W-1-203 25 Turn

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 238633
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 3299W-1-203/68WR20K
  RoHS compliant
Catalog 151 , page 40
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.69
1000+ $0.59
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER 20K OHM, 3299W-1-203 25-TURN, .5 WATT, CERMET


POT, 20K OHM,CERMET,3/8 SQ,10%
25-TURN,.5W,TOP ADJ,THRU HOLE

Report a problem
Suggest a product
Specification Value
Family3299
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.29
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)20000
Tolerance (%)10
Number of Turns25
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.